Part Details for 214A011-3/86-0 by TE Connectivity
Overview of 214A011-3/86-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A011-3/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9724
|
Newark | 214A011-3/86-0 |Raychem Te Connectivity 214A011-3/86-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $16.1700 | Buy Now |
DISTI #
214A011-3/86-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ11 BLK Min Qty: 150 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1095 | Buy Now |
DISTI #
391133-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 391133-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 27 Weeks, 2 Days Container: Bulk | 41 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
DISTI #
650-214A011-3/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 214A011-3/86-0 RoHS: Compliant | 146 |
|
$15.3300 / $25.8600 | Buy Now |
DISTI #
RYC214A011-3/86-0
|
Heilind Electronics | 214A011-3/86-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 214A011-3/86-0 RoHS: Compliant |
92 In Stock |
|
$14.8400 / $26.7000 | Buy Now |
DISTI #
51664537
|
Verical | Heat Shrink End Cap Min Qty: 2 Package Multiple: 1 Date Code: 1935 | Americas - 89 |
|
$19.0742 / $33.5006 | Buy Now |
DISTI #
391133-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 391133-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 27 Weeks, 2 Days Container: Bulk | 41 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
DISTI #
RYC214A011-3/86-0
|
Interstate Connecting Components | 214A011-3/86-0 | 0 |
|
Buy Now | |
DISTI #
000000000001099023
|
Sager | Heat Shrink Cable Boots & End Caps 214A011-3/86-0 Min Qty: 1 | 0 |
|
$15.4000 / $19.2500 | Buy Now |