Part Details for 214A021-4-0 by TE Connectivity
Overview of 214A021-4-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 214A021-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7193
|
Newark | 214A021-4-0 |Raychem Te Connectivity 214A021-4-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$14.4500 | Buy Now |
DISTI #
44M9738
|
Newark | 214A021-4-0 |Raychem Te Connectivity 214A021-4-0 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 / $13.3600 | Buy Now |
DISTI #
214A021-4-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ21 BLK Min Qty: 300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8923 | Buy Now |
DISTI #
808226-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Polyolefin Flexible Modified - Bulk (Alt: 808226-000) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8472 / $14.2568 | Buy Now |
DISTI #
650-214A021-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps STRT D-SUB BOOT RoHS: Compliant | 0 |
|
$13.8900 | Order Now |
DISTI #
RYC214A021-4-0
|
Heilind Electronics | 808226-000 | Americas - 0 in Stock |
|
$13.0299 / $14.9851 | Buy Now |
|
Onlinecomponents.com | Heat Shrink End Cap RoHS: Compliant |
23 In Stock 200 On Order |
|
$15.0600 / $25.4500 | Buy Now |
DISTI #
RYC214A021-4-0
|
Interstate Connecting Components | 808226-000 | 0 |
|
$13.0299 / $14.9851 | Buy Now |
DISTI #
000000000001099044
|
Sager | Heat Shrink Cable Boots & End Caps STRT D-SUB BOOT Min Qty: 1 | 0 |
|
$14.0600 / $17.5700 | Buy Now |
|
Master Electronics | Heat Shrink End Cap RoHS: Compliant |
23 In Stock 200 On Order |
|
$15.0600 / $25.4500 | Buy Now |
Part Details for 214A021-4-0
214A021-4-0 CAD Models
214A021-4-0 Part Data Attributes
|
214A021-4-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214A021-4-0
TE Connectivity
BOOT MOLDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK BOOT | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C |