Part Details for 214A032-25C-0 by TE Connectivity
Overview of 214A032-25C-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A032-25C-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-214A032-25C-0-ND
|
DigiKey | 214A032-25C-0 Min Qty: 24 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$152.1558 | Buy Now |
DISTI #
RYC214A032-25C-0
|
Heilind Electronics | 214A032-25C-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 214A032-25C-0 RoHS: Compliant | 0 |
|
$135.5800 / $365.2900 | Buy Now |
DISTI #
RYC214A032-25C-0
|
Interstate Connecting Components | 214A032-25C-0 | 0 |
|
Buy Now | |
|
Master Electronics | 214A032-25C-0 RoHS: Compliant | 0 |
|
$135.5800 / $365.2900 | Buy Now |
Part Details for 214A032-25C-0
214A032-25C-0 CAD Models
214A032-25C-0 Part Data Attributes:
|
214A032-25C-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214A032-25C-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | HEAT SHRINK BOOT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C |