Part Details for 214A052-25/86-0 by TE Connectivity
Overview of 214A052-25/86-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A052-25/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9771
|
Newark | 214A052-25/86-0 |Raychem Te Connectivity 214A052-25/86-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8900 / $21.5600 | Buy Now |
DISTI #
214A052-25/86-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ52 BLK Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4718 | Buy Now |
DISTI #
942303-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Fluid Resistant Modified Elastomer - Bulk (Alt: 942303-000) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 25 Weeks, 2 Days Container: Bulk | 38 Factory Stock |
|
$19.7178 / $23.7282 | Buy Now |
DISTI #
650-214A052-25/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 214A052-25/86-0 RoHS: Compliant | 0 |
|
$23.1100 / $24.4600 | Order Now |
DISTI #
RYC214A052-25/86-0
|
Heilind Electronics | 214A052-25/86-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink D-Subminiature Boot Fluid Resistant Modified Elastomer RoHS: Compliant |
8 In Stock |
|
$18.6600 / $27.6000 | Buy Now |
DISTI #
51674210
|
Verical | Heat Shrink D-Subminiature Boot Fluid Resistant Modified Elastomer RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 7 |
|
$31.4303 / $34.6299 | Buy Now |
DISTI #
942303-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Fluid Resistant Modified Elastomer - Bulk (Alt: 942303-000) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 25 Weeks, 2 Days Container: Bulk | 38 Factory Stock |
|
$19.7178 / $23.7282 | Buy Now |
DISTI #
RYC214A052-25/86-0
|
Interstate Connecting Components | 214A052-25/86-0 | 0 |
|
Buy Now | |
DISTI #
000000000002273051
|
Sager | Heat Shrink Cable Boots & End Caps 214A052-25/86-0 Min Qty: 1 | 0 |
|
$23.3900 / $29.2400 | Buy Now |