Part Details for 214A311-25-0 by TE Connectivity
Overview of 214A311-25-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A311-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9781
|
Newark | 214A311-25-0 |Raychem Te Connectivity 214A311-25-0 RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 | Buy Now |
DISTI #
214A311-25-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ11 BLK Min Qty: 650 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9451 | Buy Now |
DISTI #
650-214A311-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 214A311-25-0 RoHS: Compliant | 0 |
|
$10.9400 | Order Now |
DISTI #
RYC214A311-25-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.6324 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink End Cap RoHS: Compliant |
39 Partner Stock |
|
$11.6300 / $15.8000 | Buy Now |
DISTI #
RYC214A311-25-0
|
Interstate Connecting Components | 0 |
|
$11.6324 | Buy Now | |
DISTI #
000000000001099099
|
Sager | Heat Shrink Cable Boots & End Caps 214A311-25-0 Min Qty: 1 | 0 |
|
$11.0800 / $13.8400 | Buy Now |
DISTI #
C1S425203454511
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 39 |
|
$19.7000 / $23.5000 | Buy Now |
|
Master Electronics | Heat Shrink End Cap RoHS: Compliant |
39 Partner Stock |
|
$11.6300 / $15.8000 | Buy Now |
Part Details for 214A311-25-0
214A311-25-0 CAD Models
214A311-25-0 Part Data Attributes
|
214A311-25-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214A311-25-0
TE Connectivity
BOOT MOLDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK BOOT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C |