Part Details for 214A321-3-0 by TE Connectivity
Overview of 214A321-3-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A321-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9796
|
Newark | 214A321-3-0 |Raychem Te Connectivity 214A321-3-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $12.6000 | Buy Now |
DISTI #
214A321-3-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ21 BLK Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3906 | Buy Now |
DISTI #
814447-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 814447-000) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1746 / $13.4474 | Buy Now |
DISTI #
655-214A321-3-0
|
Mouser Electronics | D-Sub Tools & Hardware 214A321-3-0 RoHS: Compliant | 0 |
|
$13.1000 / $13.3800 | Order Now |
DISTI #
RYC214A321-3-0
|
Heilind Electronics | 814447-000 | Americas - 0 in Stock |
|
$12.2836 / $14.1344 | Buy Now |
|
Onlinecomponents.com | Molded Parts RoHS: Compliant |
1 In Stock |
|
$13.0300 / $20.0300 | Buy Now |
DISTI #
814447-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Semi-Rigid Modified Polyolefin - Bulk (Alt: 814447-000) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1746 / $13.4474 | Buy Now |
DISTI #
RYC214A321-3-0
|
Interstate Connecting Components | 814447-000 | 0 |
|
$12.2836 / $14.1344 | Buy Now |
DISTI #
TE Connectivity 214A321-3-0
|
PEI Genesis | 214A321-3-0 | 0 |
|
Buy Now | |
|
Powell Electronics | Molded Parts Min Qty: 1 | 154 |
|
$7.5400 / $13.0000 | Buy Now |
Part Details for 214A321-3-0
214A321-3-0 CAD Models
214A321-3-0 Part Data Attributes:
|
214A321-3-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214A321-3-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK BOOT | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C |