Part Details for 214A332-4-0 by TE Connectivity
Overview of 214A332-4-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214A332-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2698
|
Newark | 214A332-4-0 |Raychem Te Connectivity 214A332-4-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $12.9400 | Buy Now |
DISTI #
214A332-4-0-ND
|
DigiKey | HEATSHRINK RECTANG BOOT SZ32 BLK Min Qty: 150 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3320 | Buy Now |
DISTI #
814082-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Polyolefin Flexible Modified - Bulk (Alt: 814082-000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Molded Parts RoHS: Compliant | 0 |
|
$10.8800 / $22.5800 | Buy Now |
DISTI #
000000000001099132
|
Sager | Heat Shrink Cable Boots & End Caps 214A332-4-0 | 0 |
|
Buy Now | |
|
Master Electronics | Molded Parts RoHS: Compliant | 0 |
|
$10.8800 / $22.5800 | Buy Now |
Part Details for 214A332-4-0
214A332-4-0 CAD Models
214A332-4-0 Part Data Attributes
|
214A332-4-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
214A332-4-0
TE Connectivity
Connector Accessory, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |