Part Details for 215-14330000 by Carling Technologies
Overview of 215-14330000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215-14330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Lever Quick Conn 20A 250VAC 372.85VA Panel Mount with Snap-In RoHS: Compliant |
72 In Stock |
|
$5.0000 / $10.3200 | Buy Now |
DISTI #
78963048
|
Verical | 215-14330000 Min Qty: 10 Package Multiple: 10 | Americas - 70 |
|
$11.8372 / $13.2990 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Lever Quick Conn 20A 250VAC 372.85VA Panel Mount with Snap-In RoHS: Compliant |
72 In Stock |
|
$5.0000 / $10.3200 | Buy Now |