Part Details for 215-811 by WAGO Innovative Connections
Overview of 215-811 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for 215-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2059
|
Newark | Banana Plug, 20A, Cage Clamp, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:20A, Voltage Rating:42V, Contact Plating:-, Connector Colour:Grey, Contact Material:-, Contact Termination Type:Clamp, Product Range:215 Seriesrohs Compliant: Yes |Wago 215-811 (Alternate Part Number: 4045454293550 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.5500 | Buy Now |
DISTI #
2946-215-811-ND
|
DigiKey | BANANA PLUG, FOR SOCKET 4 MM , 2 Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0796 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Banana plug - for socket 4 mm Ø - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$2.4200 / $3.4600 | Buy Now |
DISTI #
WGO-215811
|
TME | Plug, 4mm banana, 20A, 42V, grey, non-insulated, 40mm Min Qty: 1 | 91 |
|
$1.9500 / $2.5600 | Buy Now |
DISTI #
12F192
|
Bürklin Elektronik | 4 mm plug, clamp connection, 0.5 mm², gray, 215-811 Min Qty: 1 | 30 |
|
$1.6111 / $2.0085 | Buy Now |
DISTI #
844068
|
element14 Asia-Pacific | PLUG, 4MM, CAGE CLAMP, GREY RoHS: Compliant Min Qty: 1 Container: Each | 353 |
|
$3.3180 / $3.5097 | Buy Now |
DISTI #
844068
|
Farnell | PLUG, 4MM, CAGE CLAMP, GREY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 353 |
|
$1.6590 / $2.1205 | Buy Now |