There are no models available for this part yet.
Overview of 2150017-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2150017-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X6764
|
Newark | Ocean_2.0_Applicator-E-070F130F |Te Connectivity 2150017-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now | |
DISTI #
3937-2150017-1-ND
|
DigiKey | OCEAN END FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$5,577.7600 | Buy Now | |
DISTI #
2150017-1-ND
|
DigiKey | OCEAN END FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now | |
DISTI #
2150017-1
|
Avnet Americas | OC-AT-E-FM-070F130F-001-0034 - Bulk (Alt: 2150017-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now | |
DISTI #
571-2150017-1
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-E-FM-070F 130F-001-0034 | 0 |
|
$2,791.6100 | Order Now | |
DISTI #
AMP2150017-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now | ||
Onlinecomponents.com | OCEAN_2.0_Applicator-E-070F130F | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now | ||
DISTI #
AMP2150017-1
|
Interstate Connecting Components | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now | ||
DISTI #
2150017-1
|
Avnet Abacus | (Alt: 2150017-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | OCEAN_2.0_Applicator-E-070F130F | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
CAD Models for 2150017-1 by TE Connectivity
Part Data Attributes for 2150017-1 by TE Connectivity
2150017-1
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
2150017-1TE ConnectivityApplicatorVS
-