Part Details for 2150054-2 by TE Connectivity
Overview of 2150054-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2150054-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6802
|
Newark | Ocean_2.0_Applicator-E-120F232O |Te Connectivity 2150054-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,061.6300 / $3,382.6000 | Buy Now |
DISTI #
3937-2150054-2-ND
|
DigiKey | OC-AT-E-FA-120F232O-001-0049 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6,906.4400 | Buy Now |
DISTI #
2150054-2-ND
|
DigiKey | OC-AT-E-FA-120F232O-001-0049 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
2150054-2
|
Avnet Americas | APPLICATOR Pneumatic OCEAN - Bulk (Alt: 2150054-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
571-2150054-2
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-E-FA-120F 232O-001-0049 | 0 |
|
$3,456.6000 | Order Now |
DISTI #
AMP2150054-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-120F232 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-E-120F232O | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
2150054-2
|
TTI | Crimpers / Crimping Tools OC-AT-E-FA-120F 232O-001-0049 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,259.0700 / $3,422.0300 | Buy Now |
DISTI #
AMP2150054-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-120F232 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
DISTI #
2150054-2
|
Avnet Abacus | (Alt: 2150054-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2150054-2
2150054-2 CAD Models
2150054-2 Part Data Attributes
|
2150054-2
TE Connectivity
Buy Now
|
Compare Parts:
2150054-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |