Part Details for 2150117-2 by TE Connectivity
Overview of 2150117-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2150117-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2319
|
Newark | Ocean-2.0-Applicator-E-110F |Te Connectivity 2150117-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,658.3000 / $9,566.0300 | Buy Now |
DISTI #
3937-2150117-2-ND
|
DigiKey | OC-AT-E-FA-110F-001-0401 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$19,531.4700 | Buy Now |
DISTI #
2266-2150117-2-ND
|
DigiKey | OC-AT-E-FA-110F-001-0401 Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$9,866.2700 | Buy Now |
DISTI #
2150117-2-ND
|
DigiKey | OC-AT-E-FA-110F-001-0401 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,662.1700 | Buy Now |
DISTI #
2150117-2
|
Avnet Americas | OC-AT-E-FA-110F-001-0401 - Bulk (Alt: 2150117-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8,239.3500 / $9,915.1500 | Buy Now |
DISTI #
571-2150117-2
|
Mouser Electronics | Bench Top Tools OC-AT-E-FA-110F-001- 0401 | 0 |
|
$9,775.3000 | Order Now |
DISTI #
AMP2150117-2
|
Heilind Electronics | OC-AT-E-FA-110F-001-0401 | Americas - 1 in Stock |
|
$10,268.3830 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-110F |
1 Partner Stock |
|
$8,899.3500 / $9,172.4600 | Buy Now |
DISTI #
65691200
|
Verical | OCEAN - Atlantic Applicator Tool Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9,251.8100 | Buy Now |
DISTI #
21501172-TEC
|
TME | 2150117-2 Min Qty: 1 | 1 |
|
$8,230.7880 | Buy Now |
Part Details for 2150117-2
2150117-2 CAD Models
2150117-2 Part Data Attributes
|
2150117-2
TE Connectivity
Buy Now
|
Compare Parts:
2150117-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |