Part Details for 215029 (ALTERNATE: 215029) by RS Pro
Overview of 215029 (ALTERNATE: 215029) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215029 (ALTERNATE: 215029)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637130
|
RS | Carbide Tipped 150 mm Masonary Drill Bit, 7 mm Diameter, 206955 Series | RS PRO 215029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.7600 | RFQ |