Part Details for 2150380-1 by TE Connectivity
Overview of 2150380-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2150380-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X7073
|
Newark | Ocean_2.0_Applicator-E-110F160F |Te Connectivity 2150380-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now |
DISTI #
3937-2150380-1-ND
|
DigiKey | OCEAN END FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$5,577.7600 | Buy Now |
DISTI #
2150380-1-ND
|
DigiKey | OCEAN END FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now |
DISTI #
2150380-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2150380-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2150380-1
|
Mouser Electronics | Crimpers / Crimping Tools OCATEFM110F160F00102 ASSY APPLICATOR TOOL | 0 |
|
$2,791.6100 | Order Now |
DISTI #
AMP2150380-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now | |
|
Onlinecomponents.com | End Feed Mechanical OCEAN - Atlantic Applicator |
1 In Stock |
|
$2,917.7600 / $2,977.0000 | Buy Now |
DISTI #
AMP2150380-1
|
Interstate Connecting Components | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now | |
DISTI #
2150380-1
|
Avnet Abacus | (Alt: 2150380-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | End Feed Mechanical OCEAN - Atlantic Applicator |
1 In Stock |
|
$2,917.7600 / $2,977.0000 | Buy Now |
Part Details for 2150380-1
2150380-1 CAD Models
2150380-1 Part Data Attributes
|
2150380-1
TE Connectivity
Buy Now
|
Compare Parts:
2150380-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |