-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 VERRIEGLUNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2626
|
Newark | Screw Kit, Unc4-40, 14.2Mm, Product Range:Amplimite Series, Screw Length:19Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc Rohs Compliant: Yes |Amp Te Connectivity 215072-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
Buy Now | |
DISTI #
A105003-ND
|
DigiKey | CONN FEMALE SCREWLOCK TIN 4-40 Min Qty: 1 Lead time: 19 Weeks Container: Bag |
3299 In Stock |
|
$4.9079 / $7.5900 | Buy Now |
DISTI #
215072-2
|
Avnet Americas | Connector Accessories Female Screw Lock Assembly Kit Steel Tin/Clear Chromate Finish Bulk - Bag (Alt: 215072-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | HD-20 VERRIEGLUNG RoHS: Compliant |
1156 In Stock |
|
$4.4700 / $7.7600 | Buy Now |
DISTI #
77308493
|
Verical | Connector Accessories Female Screw Lock Assembly Kit Straight Steel Tin/Clear Chromate Kit Min Qty: 15 Package Multiple: 1 | Americas - 19048 |
|
$4.4667 / $7.5373 | Buy Now |
DISTI #
65673541
|
Verical | Connector Accessories Female Screw Lock Assembly Kit Straight Steel Tin/Clear Chromate Kit Min Qty: 11 Package Multiple: 1 | Americas - 690 |
|
$5.4900 / $5.9200 | Buy Now |
DISTI #
69223516
|
Verical | Connector Accessories Female Screw Lock Assembly Kit Straight Steel Tin/Clear Chromate Kit Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 690 |
|
$3.9076 / $4.8638 | Buy Now |
DISTI #
69895990
|
Verical | Connector Accessories Female Screw Lock Assembly Kit Straight Steel Tin/Clear Chromate Kit Min Qty: 10 Package Multiple: 5 Date Code: 1506 | Americas - 465 |
|
$6.7758 / $9.8228 | Buy Now |
DISTI #
215072-2
|
TTI | D-Sub Tools & Hardware Amplimite Kit Female Screwlock Assembly Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
215072-2
|
TME | Set of screws for D-Sub, Thread len: 14.2mm, Thread: UNC 4-40 Min Qty: 1 | 4 |
|
$6.4900 / $9.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215072-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215072-2
TE Connectivity
HD-20 VERRIEGLUNG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |