There are no models available for this part yet.
Overview of 2150728-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2150728-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2150728-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-080F142O Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$12,486.8500 | Buy Now | |
DISTI #
2132-2150728-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-080F142O Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,306.5000 | Buy Now | |
DISTI #
2150728-1
|
Avnet Americas | Mechanical OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2150728-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$5,267.5790 / $6,338.9510 | Buy Now | |
DISTI #
571-2150728-1
|
Mouser Electronics | Bench Top Tools OCEAN_2.0_Applicator-E-080F142O | 0 |
|
$6,249.5500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$5,443.9700 | Buy Now | ||
DISTI #
AMP2150728-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-080F142 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | OCEAN_2.0_Applicator-E-080F142O | 0 |
|
$5,699.3000 / $6,026.4500 | Buy Now | ||
DISTI #
AMP2150728-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-080F142 | 0 |
|
Buy Now | ||
Master Electronics | OCEAN_2.0_Applicator-E-080F142O | 0 |
|
$5,699.3000 / $6,026.4500 | Buy Now |
CAD Models for 2150728-1 by TE Connectivity
Part Data Attributes for 2150728-1 by TE Connectivity
2150728-1
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
2150728-1TE ConnectivityApplicatorVS
-