Part Details for 2150817-2 by TE Connectivity
Overview of 2150817-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2150817-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2150817-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-110F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,028.5600 | Buy Now |
DISTI #
2150817-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 2150817-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3,474.4600 | Buy Now |
DISTI #
AMP2150817-2
|
Heilind Electronics | OC-AT-E-FA-110F-001-0271 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-E-110F | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
DISTI #
2150817-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 2150817-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
DISTI #
AMP2150817-2
|
Interstate Connecting Components | OC-AT-E-FA-110F-001-0271 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_APPLICATOR-E-110F | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
Part Details for 2150817-2
2150817-2 CAD Models
2150817-2 Part Data Attributes:
|
2150817-2
TE Connectivity
Buy Now
|
Compare Parts:
2150817-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |