There are no models available for this part yet.
Overview of 2150821-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2150821-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2150821-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-080F110F Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7,969.3600 | Buy Now | |
DISTI #
2132-2150821-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-080F110F Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,109.5600 | Buy Now | |
DISTI #
2150821-2
|
Avnet Americas | Pneumatic OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2150821-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now | |
DISTI #
AMP2150821-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-080F110 | Americas - 0 in Stock |
|
$4,189.7793 / $4,252.3135 | Buy Now | |
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-E-080F110F | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now | ||
DISTI #
AMP2150821-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-080F110 | 0 |
|
$4,189.7793 / $4,252.3135 | Buy Now | |
Master Electronics | OCEAN_2.0_APPLICATOR-E-080F110F | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
CAD Models for 2150821-2 by TE Connectivity
Part Data Attributes for 2150821-2 by TE Connectivity
2150821-2
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
2150821-2TE ConnectivityApplicatorVS
-