Part Details for 2150828-2 by TE Connectivity
Overview of 2150828-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2150828-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2150828-2-ND
|
DigiKey | OC-AT-E-FA-110F154OV-094-1283 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,109.5600 | Buy Now |
DISTI #
2150828-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 2150828-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$3,474.4600 | Buy Now |
DISTI #
AMP2150828-2
|
Heilind Electronics | OC-AT-E-FA-110F154OV-094-1283 | Americas - 0 in Stock |
|
$4,189.7793 / $4,252.3135 | Buy Now |
|
Onlinecomponents.com | OC-AT-E-FA-110F154OV-094-1283 RoHS: Compliant | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
DISTI #
AMP2150828-2
|
Interstate Connecting Components | OC-AT-E-FA-110F154OV-094-1283 | 0 |
|
$4,189.7793 / $4,252.3135 | Buy Now |
|
Master Electronics | OC-AT-E-FA-110F154OV-094-1283 RoHS: Compliant | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
Part Details for 2150828-2
2150828-2 CAD Models
2150828-2 Part Data Attributes
|
2150828-2
TE Connectivity
Buy Now
|
Compare Parts:
2150828-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |