Part Details for 2150829-2 by TE Connectivity
Overview of 2150829-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2150829-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2150829-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-130SP160O Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$12,486.8500 | Buy Now |
DISTI #
2132-2150829-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-130SP160O Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,306.5000 | Buy Now |
DISTI #
2150829-2
|
Avnet Americas | Pneumatic Ocean End Feed Applicator for 12-22 AWG Terminal - Bulk (Alt: 2150829-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$5,267.5790 / $6,338.9510 | Buy Now |
DISTI #
571-2150829-2
|
Mouser Electronics | Bench Top Tools OCEAN_2.0_APPLICATOR-E-130SP160O | 0 |
|
$6,249.5500 | Order Now |
|
Future Electronics | OCEAN_2.0_APPLICATOR-E-130SP160O RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$6,026.4500 | Buy Now |
DISTI #
AMP2150829-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$6,564.7793 / $6,662.7610 | Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-E-130SP160O | 0 |
|
$5,699.3000 / $6,026.4500 | Buy Now |
DISTI #
AMP2150829-2
|
Interstate Connecting Components | 0 |
|
$6,564.7793 / $6,662.7610 | Buy Now | |
DISTI #
2150829-2
|
Avnet Abacus | Pneumatic Ocean End Feed Applicator for 12-22 AWG Terminal (Alt: 2150829-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_APPLICATOR-E-130SP160O | 0 |
|
$5,699.3000 / $6,026.4500 | Buy Now |
Part Details for 2150829-2
2150829-2 CAD Models
2150829-2 Part Data Attributes
|
2150829-2
TE Connectivity
Buy Now
|
Compare Parts:
2150829-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |