Part Details for 2150840-2 by TE Connectivity
Overview of 2150840-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2150840-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2150840-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-100F160OV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,028.5600 | Buy Now |
DISTI #
2150840-2
|
Avnet Americas | Ocean Feed Applicator 2.0 Male Adapter-Atlantic Style Air Feed 0.13mm2 to 10mm2 Wire Range - Bulk (Alt: 2150840-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$3,474.4600 | Buy Now |
DISTI #
AMP2150840-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-100F160 | Americas - 0 in Stock |
|
$4,189.7793 / $4,252.3135 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-E-100F160OV RoHS: Compliant | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
DISTI #
AMP2150840-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-100F160 | 0 |
|
$4,189.7793 / $4,252.3135 | Buy Now |
|
Master Electronics | OCEAN_2.0_Applicator-E-100F160OV RoHS: Compliant | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
Part Details for 2150840-2
2150840-2 CAD Models
2150840-2 Part Data Attributes
|
2150840-2
TE Connectivity
Buy Now
|
Compare Parts:
2150840-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |