Part Details for 2150842-1 by TE Connectivity
Overview of 2150842-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2150842-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2150842-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-100F180F Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5,577.7600 | Buy Now |
DISTI #
2132-2150842-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-100F180F Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now |
DISTI #
2150842-1
|
Avnet Americas | Mechanical OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2150842-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
AMP2150842-1
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-E-100F180 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-100F180F | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
DISTI #
AMP2150842-1
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-E-100F180 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-E-100F180F | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
Part Details for 2150842-1
2150842-1 CAD Models
2150842-1 Part Data Attributes
|
2150842-1
TE Connectivity
Buy Now
|
Compare Parts:
2150842-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |