There are no models available for this part yet.
Overview of 2150891-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2150891-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2150891-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-110F148OV Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6,906.4400 | Buy Now | |
DISTI #
2132-2150891-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-110F148OV Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now | |
DISTI #
2150891-2
|
Avnet Americas | Pneumatic OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2150891-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now | |
DISTI #
AMP2150891-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-110F148 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now | |
Onlinecomponents.com | OCEAN_2.0_Applicator-E-110F148OV | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now | ||
DISTI #
AMP2150891-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-110F148 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now | |
Master Electronics | OCEAN_2.0_Applicator-E-110F148OV | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
CAD Models for 2150891-2 by TE Connectivity
Part Data Attributes for 2150891-2 by TE Connectivity
2150891-2
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
2150891-2TE ConnectivityApplicatorVS
-