Part Details for 2150900-1 by TE Connectivity
Overview of 2150900-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2150900-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2150900-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-071F102O Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7,969.3600 | Buy Now |
DISTI #
2132-2150900-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-E-071F102O Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,109.5600 | Buy Now |
DISTI #
2150900-1
|
Avnet Americas | Mechanical OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2150900-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
DISTI #
AMP2150900-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-E-071F102 | Americas - 0 in Stock |
|
$4,189.7793 / $4,252.3135 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-E-071F102O | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
DISTI #
AMP2150900-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-E-071F102 | 0 |
|
$4,189.7793 / $4,252.3135 | Buy Now |
|
Master Electronics | OCEAN_2.0_Applicator-E-071F102O | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
Part Details for 2150900-1
2150900-1 CAD Models
2150900-1 Part Data Attributes
|
2150900-1
TE Connectivity
Buy Now
|
Compare Parts:
2150900-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |