Part Details for 2151037-2 by TE Connectivity
Overview of 2151037-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2151037-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X7147
|
Newark | Ocean_2.0_Applicator-S-055F072Sp |Amp Te Connectivity 2151037-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,160.3900 / $3,382.6000 | Buy Now |
DISTI #
3937-2151037-2-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$6,906.4400 | Buy Now |
DISTI #
2151037-2-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
2151037-2
|
Avnet Americas | OC-AT-S-FA-055F072SP-001-0131 - Bulk (Alt: 2151037-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
571-2151037-2
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-S-FA-055F 072SP-001-0131 | 0 |
|
$3,491.2400 | Order Now |
DISTI #
AMP2151037-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-055F072 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-055F072SP | 3 Factory Stock |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
2151037-2
|
TTI | Crimpers / Crimping Tools OC-AT-S-FA-055F 072SP-001-0131 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,256.8700 / $3,456.2300 | Buy Now |
DISTI #
AMP2151037-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-055F072 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
DISTI #
2151037-2
|
Avnet Abacus | (Alt: 2151037-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2151037-2
2151037-2 CAD Models
2151037-2 Part Data Attributes
|
2151037-2
TE Connectivity
Buy Now
|
Compare Parts:
2151037-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |