Part Details for 2151038-2 by TE Connectivity
Overview of 2151038-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2151038-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X7149
|
Newark | Ocean_2.0_Applicator-S-055F114O |Amp Te Connectivity 2151038-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,160.3900 / $3,382.6000 | Buy Now |
DISTI #
3937-2151038-2-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$6,906.4400 | Buy Now |
DISTI #
2151038-2-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
2151038-2
|
Avnet Americas | OC-AT-S-FA-055F114O-001-0235 - Bulk (Alt: 2151038-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
571-2151038-2
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-S-FA-055F 114O-001-0235 | 0 |
|
$3,456.6000 | Order Now |
DISTI #
AMP2151038-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-055F114 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-055F114O | 1 Factory Stock |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP2151038-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-055F114 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Powell Electronics | OCEAN_2.0_APPLICATOR-S-055F114O Min Qty: 1 | 2 |
|
$3,798.5400 | Buy Now |
DISTI #
2151038-2
|
Avnet Abacus | (Alt: 2151038-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2151038-2
2151038-2 CAD Models
2151038-2 Part Data Attributes
|
2151038-2
TE Connectivity
Buy Now
|
Compare Parts:
2151038-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |