There are no models available for this part yet.
Overview of 2151204-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2151204-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X7401
|
Newark | Ocean-2.0-Applicator-S-090F145O |Te Connectivity 2151204-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,061.6300 / $3,382.6000 | Buy Now | |
DISTI #
3937-2151204-2-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$6,906.4400 | Buy Now | |
DISTI #
2151204-2-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now | |
DISTI #
2151204-2
|
Avnet Americas | APPLICATOR Pneumatic OCEAN - Bulk (Alt: 2151204-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now | |
DISTI #
571-2151204-2
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-S-FA-090F 145O-001-0216 | 0 |
|
$3,456.6000 | Order Now | |
DISTI #
AMP2151204-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-090F145 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now | |
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-090F145O | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now | ||
DISTI #
AMP2151204-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-090F145 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now | |
DISTI #
2151204-2
|
Avnet Abacus | (Alt: 2151204-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | OCEAN-2.0-APPLICATOR-S-090F145O | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
CAD Models for 2151204-2 by TE Connectivity
Part Data Attributes for 2151204-2 by TE Connectivity
2151204-2
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
2151204-2TE ConnectivityApplicatorVS
-