There are no models available for this part yet.
Overview of 2151376-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2151376-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W7385
|
Newark | Ocean_2.0_Applicator-S-080F120O |Te Connectivity 2151376-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now | |
DISTI #
3937-2151376-1-ND
|
DigiKey | OC-AT-S-FM-080F120O-001-0142 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5,577.7600 | Buy Now | |
DISTI #
2151376-1-ND
|
DigiKey | OC-AT-S-FM-080F120O-001-0142 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$2,819.5900 | Buy Now | |
DISTI #
2151376-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151376-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now | |
DISTI #
571-2151376-1
|
Mouser Electronics | Bench Top Tools OCATSFM080F120O00101 ASSY APPLICATOR TOO | 3 |
|
$2,819.5900 | Buy Now | |
Future Electronics | Application Tooling RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$2,750.8200 | Buy Now | ||
DISTI #
AMP2151376-1
|
Heilind Electronics | OC-AT-S-FM-080F120O-001-0 | Americas - 0 in Stock1 On Order |
|
$2,932.4265 / $2,976.1940 | Buy Now | |
Onlinecomponents.com | OCEAN_2.0_Applicator-S-080F120O |
3 In Stock |
|
$2,696.0800 / $2,750.8200 | Buy Now | ||
DISTI #
82704149
|
Verical | Crimp Height Adjust Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 2 |
|
$3,504.9040 / $3,576.0660 | Buy Now | |
DISTI #
2151376-1
|
TTI | Bench Top Tools OCATSFM080F120O00101 ASSY APPLICATOR TOO Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,657.1300 / $2,789.9900 | Buy Now |
CAD Models for 2151376-1 by TE Connectivity
Part Data Attributes for 2151376-1 by TE Connectivity
2151376-1
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
2151376-1TE ConnectivityApplicatorVS
-