Part Details for 2151507-1 by TE Connectivity
Overview of 2151507-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2151507-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2151507-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-063F080O Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5,577.7600 | Buy Now |
DISTI #
2132-2151507-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-063F080O Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now |
DISTI #
2151507-1
|
Avnet Americas | - Bulk (Alt: 2151507-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
AMP2151507-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-063F080 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-063F080O | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
DISTI #
AMP2151507-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-063F080 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Master Electronics | OCEAN_2.0_APPLICATOR-S-063F080O | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
Part Details for 2151507-1
2151507-1 CAD Models
2151507-1 Part Data Attributes
|
2151507-1
TE Connectivity
Buy Now
|
Compare Parts:
2151507-1
TE Connectivity
OC-AT-S-FM-063F080O-061-1114
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |