Part Details for 2151517-2 by TE Connectivity
Overview of 2151517-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2151517-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X7754
|
Newark | Ocean_2.0_Applicator-S-042F062O |Te Connectivity 2151517-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,532.8300 / $3,903.2000 | Buy Now |
DISTI #
3937-2151517-2-ND
|
DigiKey | OC-AT-S-FA-042F062O-001-0074 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7,969.3600 | Buy Now |
DISTI #
2151517-2-ND
|
DigiKey | OC-AT-S-FA-042F062O-001-0074 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,109.5600 | Buy Now |
DISTI #
2151517-2
|
Avnet Americas | APPLICATOR Pneumatic OCEAN - Bulk (Alt: 2151517-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
DISTI #
571-2151517-2
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-S-FA-042F 062O-001-0074 | 0 |
|
$3,988.5900 | Order Now |
DISTI #
AMP2151517-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-042F062 | Americas - 0 in Stock |
|
$4,189.7793 / $4,252.3135 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-042F062O | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
DISTI #
AMP2151517-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-042F062 | 0 |
|
$4,189.7793 / $4,252.3135 | Buy Now |
DISTI #
2151517-2
|
Avnet Abacus | (Alt: 2151517-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_Applicator-S-042F062O | 0 |
|
$3,686.4700 / $3,846.2100 | Buy Now |
Part Details for 2151517-2
2151517-2 CAD Models
2151517-2 Part Data Attributes
|
2151517-2
TE Connectivity
Buy Now
|
Compare Parts:
2151517-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |