Part Details for 2151743-1 by TE Connectivity
Overview of 2151743-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2151743-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8063
|
Newark | Ocean_2.0_Applicator-S-080F140Ov |Te Connectivity 2151743-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now |
DISTI #
87AJ9898
|
Newark | Ocean_2.0_Applicator-S-080F140Ov |Amp Te Connectivity 2151743-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,841.9600 / $3,050.0000 | Buy Now |
DISTI #
3937-2151743-1-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$5,577.7600 | Buy Now |
DISTI #
2151743-1-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now |
DISTI #
2151743-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151743-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2151743-1
|
Mouser Electronics | Bench Top Tools OC-AT-S-FM-080F 140OV-001-0077 RoHS: Compliant | 0 |
|
$2,791.6100 | Order Now |
|
Future Electronics | Application Tooling, OC-AT-S-FM-080F140OV-001-0077 RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$2,763.6900 | Buy Now |
DISTI #
AMP2151743-1
|
Heilind Electronics | OC-AT-S-FM-080F140OV-001- | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-080F140OV | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
DISTI #
2151743-1
|
TTI | Bench Top Tools OC-AT-S-FM-080F 140OV-001-0077 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,604.2900 / $2,763.6900 | Buy Now |
Part Details for 2151743-1
2151743-1 CAD Models
2151743-1 Part Data Attributes
|
2151743-1
TE Connectivity
Buy Now
|
Compare Parts:
2151743-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |