Part Details for 2152723307 by Molex
Overview of 2152723307 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152723307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152723307-ND
|
DigiKey | NTC EPOXY - 3892 100MM 3K1% Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1450 In Stock |
|
$0.9953 / $2.4500 | Buy Now |
DISTI #
2152723307
|
Avnet Americas | NTC EPOXY - 3892 100MM 3K1% (Alt: 2152723307) Min Qty: 2500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.1603 | Buy Now |
DISTI #
215272-3307
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 100mm 3K1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.5000 | Buy Now |
DISTI #
MOL215272-3307
|
Interstate Connecting Components | NTC EPOXY - 3892 100mm 3K1% | 12 |
|
$1.7304 | Buy Now |
DISTI #
000000000006254786
|
Sager | Sensor Cables / Actuator Cables NTC EPOXY - 3892 100MM 3K1% Min Qty: 2500 | 50 |
|
$1.2400 / $1.3500 | Buy Now |
DISTI #
2152723307
|
Avnet Abacus | NTC EPOXY - 3892 100MM 3K1% (Alt: 2152723307) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804366931
|
Chip1Stop | NTC thermistor RoHS: Compliant | 90 |
|
$1.7600 | Buy Now |
DISTI #
C1S549804360627
|
Chip1Stop | NTC thermistor RoHS: Compliant | 50 |
|
$1.4600 | Buy Now |