Part Details for 2152920000 by Weidmüller Interface GmbH & Co. KG
Overview of 2152920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5215
|
Newark | Trs 230Vac Rc 1Co Agsno |Weidmuller 2152920000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9900 / $25.1300 | Buy Now |
DISTI #
281-2152920000-ND
|
DigiKey | TRS 230VAC RC 1CO AGSNO Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$19.7090 | Buy Now |
DISTI #
2152920000
|
Avnet Americas | Relay Module 1 CO 230VAC 6A Screw Connection - Bulk (Alt: 2152920000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2152920000
|
Mouser Electronics | Industrial Relays TRS 230VAC RC 1CO AGSNO RoHS: Compliant | 0 |
|
$17.7000 / $23.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.1500 / $18.3000 | Buy Now | |
DISTI #
2152920000
|
Avnet Americas | Relay Module 1 CO 230VAC 6A Screw Connection - Bulk (Alt: 2152920000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TRS-230AC-RC-1COAG
|
TME | Relay: interface, SPDT, Ucntrl: 230VAC, 6A, for DIN rail mounting Min Qty: 1 | 0 |
|
$29.9300 / $40.2500 | RFQ |