Part Details for 2153101031 by Molex
Overview of 2153101031 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153101031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153101031-ND
|
DigiKey | MIZU-P25 R-R 3CKT 150MM SN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
47 In Stock |
|
$3.6629 / $6.6100 | Buy Now |
DISTI #
2153101031
|
Avnet Americas | Cable Assembly PVC 0.15m 22 to 20AWG 3POS Mizu-P25 to 3POS Mizu-P25 RCP-RCP - Bulk (Alt: 2153101031) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2591 / $6.0246 | Buy Now |
DISTI #
88AH3009
|
Avnet Americas | Cable Assembly PVC 0.15m 22 to 20AWG 3POS Mizu-P25 to 3POS Mizu-P25 RCP-RCP - Bulk (Alt: 88AH3009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 5 Days Container: Bulk | 50 Partner Stock |
|
$3.5800 / $5.1200 | Buy Now |
DISTI #
65703914
|
Verical | Cable Assembly 0.15m 20-22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag Min Qty: 17 Package Multiple: 1 | Americas - 150 |
|
$3.7600 / $3.9000 | Buy Now |
DISTI #
54265322
|
Verical | Cable Assembly 0.15m 20-22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag Min Qty: 17 Package Multiple: 1 | Americas - 100 |
|
$3.7600 / $3.9000 | Buy Now |
DISTI #
215310-1031
|
TTI | Rectangular Cable Assemblies MizuP25 R-R 3CKT 150mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$3.6600 / $5.2600 | Buy Now |
DISTI #
2153101031
|
Avnet Americas | Cable Assembly PVC 0.15m 22 to 20AWG 3POS Mizu-P25 to 3POS Mizu-P25 RCP-RCP - Bulk (Alt: 2153101031) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2591 / $6.0246 | Buy Now |
DISTI #
88AH3009
|
Avnet Americas | Cable Assembly PVC 0.15m 22 to 20AWG 3POS Mizu-P25 to 3POS Mizu-P25 RCP-RCP - Bulk (Alt: 88AH3009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 5 Days Container: Bulk | 50 Partner Stock |
|
$3.5800 / $5.1200 | Buy Now |
Part Details for 2153101031
2153101031 CAD Models
2153101031 Part Data Attributes:
|
2153101031
Molex
Buy Now
Datasheet
|
Compare Parts:
2153101031
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 5 Days | |
Connector Side1 | MIZU-P25 | |
Connector Side2 | MIZU-P25 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 4 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |