Part Details for 2153101042 by Molex
Overview of 2153101042 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153101042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153101042-ND
|
DigiKey | MIZU-P25 R-R 4CKT 300MM SN Min Qty: 900 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4784 | Buy Now |
DISTI #
88AH3013
|
Avnet Americas | Cable Assembly PVC 0.3m 22 to 20AWG 4POS Mizu-P25 to 4POS Mizu-P25 RCP-RCP - Bulk (Alt: 88AH3013) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 20 Partner Stock |
|
$6.0900 / $7.1800 | Buy Now |
DISTI #
2153101042
|
Avnet Americas | Cable Assembly PVC 0.3m 22 to 20AWG 4POS Mizu-P25 to 4POS Mizu-P25 RCP-RCP - Bulk (Alt: 2153101042) RoHS: Not Compliant Min Qty: 900 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0122 | Buy Now |
DISTI #
69913074
|
Verical | Cable Assembly 0.3m 20-22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 100 |
|
$5.2200 / $6.1000 | Buy Now |
DISTI #
215310-1042
|
TTI | Rectangular Cable Assemblies MizuP25 R-R 4CKT 300mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$4.9000 / $6.6000 | Buy Now |
DISTI #
2153101042
|
Avnet Abacus | Cable Assembly PVC 0.3m 22 to 20AWG 4POS Mizu-P25 to 4POS Mizu-P25 RCP-RCP (Alt: 2153101042) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804260512
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$5.9200 / $6.9400 | Buy Now |
Part Details for 2153101042
2153101042 CAD Models
2153101042 Part Data Attributes
|
2153101042
Molex
Buy Now
Datasheet
|
Compare Parts:
2153101042
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Connector Side1 | MIZU-P25 | |
Connector Side2 | MIZU-P25 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 4 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |