-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3027
|
Newark | Wtb Cord, Mizu-P25 3P Plug-Plug, 150Mm, Connector To Connector:Mizu-P25 Plug To Mizu-P25 Plug, No. Of Positions:3Positions, Connector Pitch:2.5Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 215312-1031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.2600 | Buy Now |
DISTI #
538-215312-1031
|
Mouser Electronics | Rectangular Cable Assemblies MizuP25 P-P 3CKT 150mm Sn RoHS: Compliant | 37 |
|
$5.3500 / $8.9900 | Buy Now |
DISTI #
72146530
|
RS | Cable Assembly, MizuP25 P-P 3ckt 150mm Sn | Molex Incorporated 215312-1031 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 / $9.8800 | RFQ |
DISTI #
MOL215312-1031
|
Heilind Electronics | MIZUP25 P-P 3CKT 150MM SN | Americas - 0 in Stock |
|
$5.2545 / $5.7800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.15m 20-22AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag RoHS: Compliant |
290 Partner Stock |
|
$4.2700 / $5.5800 | Buy Now |
DISTI #
215312-1031
|
TTI | Rectangular Cable Assemblies MizuP25 P-P 3CKT 150mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$5.4300 / $6.4400 | Buy Now |
|
Master Electronics | Cable Assembly 0.15m 20-22AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag RoHS: Compliant |
290 Partner Stock |
|
$4.2700 / $5.5800 | Buy Now |
DISTI #
10157337
|
TestEquity LLC | Molex 215312-1031 Rectangular Cable Assemblies Mizup25 P-P 3 Circuit, 150mm, Sn | 290 |
|
$5.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215312-1031
Molex
Buy Now
|
Compare Parts:
215312-1031
Molex
|
Samacsys Manufacturer | Molex |