-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH7049
|
Newark | Wtb Cable, 3Pos Rcpt-Rcpt, 150Mm Rohs Compliant: Yes |Molex 215320-1031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.6400 / $3.8000 | Buy Now |
DISTI #
2153201031
|
Avnet Americas | Cable Assembly Mini-Fit Female to Mini-Fit Female 3 Position 150mm Length Black (Alt: 2153201031) Min Qty: 1700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.1972 / $2.7948 | Buy Now |
DISTI #
538-215320-1031
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR SR R-R 3CKT 150MM Sn RoHS: Compliant | 782 |
|
$2.0000 / $2.9000 | Buy Now |
DISTI #
72084281
|
RS | Cable Assembly, MINIFIT JR SR R-R 3 Circuit 150MM Sn | Molex Incorporated 215320-1031 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $4.1000 | RFQ |
DISTI #
MOL215320-1031
|
Heilind Electronics | MINIFIT JR SR R-R 3 CIRCUIT 15 | Americas - 0 in Stock |
|
$1.9812 / $2.1794 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$2.4200 / $2.9500 | Buy Now |
DISTI #
215320-1031
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR R-R 3CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.5100 | Buy Now |
DISTI #
2153201031
|
Avnet Americas | Cable Assembly Mini-Fit Female to Mini-Fit Female 3 Position 150mm Length Black (Alt: 2153201031) Min Qty: 1700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.1972 / $2.7948 | Buy Now |
DISTI #
3559596
|
element14 Asia-Pacific | WTB CABLE, 3POS RCPT-RCPT, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$2.7186 | Buy Now |
DISTI #
3559596
|
Farnell | WTB CABLE, 3POS RCPT-RCPT, 150MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 50 |
|
$1.9652 / $2.4158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215320-1031
Molex
Buy Now
|
Compare Parts:
215320-1031
Molex
|
Samacsys Manufacturer | Molex |