-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF1043 | Rochester Electronics LLC | BLF1043 - UHF10W Power LDMOS Transistor (Ampleon Die) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH7114
|
Newark | Wtb Cable, 4Pos Plug-Plug, 600Mm Rohs Compliant: Yes |Molex 215322-1043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 844 |
|
$5.4500 / $6.1900 | Buy Now |
DISTI #
2153221043
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male 4 Position 600mm Length Black (Alt: 2153221043) Min Qty: 900 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.2372 | Buy Now |
DISTI #
538-215322-1043
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR SR M-M 4CKT 600MM Sn RoHS: Compliant | 21 |
|
$4.7400 / $4.7500 | Buy Now |
DISTI #
72084316
|
RS | Cable Assembly, MINIFIT JR SR M-M 4 Circuit 600MM Sn | Molex Incorporated 215322-1043 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1400 / $8.7500 | RFQ |
DISTI #
MOL215322-1043
|
Heilind Electronics | MINIFIT JR SR M-M 4 CIRCUIT 60 | Americas - 0 in Stock |
|
$4.6552 / $5.1208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
493 Partner Stock |
|
$4.8100 / $6.8100 | Buy Now |
DISTI #
215322-1043
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-M 4CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$5.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
493 Partner Stock |
|
$4.8100 / $6.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215322-1043
Molex
Buy Now
|
Compare Parts:
215322-1043
Molex
|
Samacsys Manufacturer | Molex |