Part Details for 2153221021 by Molex
Overview of 2153221021 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2153221021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153221021-ND
|
DigiKey | MINIFIT JR SR M-M 2 CIRCUIT 150M Min Qty: 1 Lead time: 22 Weeks Container: Bag |
457 In Stock |
|
$1.2487 / $2.7000 | Buy Now |
DISTI #
2153221021
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male 2 Position 150mm Length Black (Alt: 2153221021) Min Qty: 2100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.4704 | Buy Now |
DISTI #
53934778
|
Verical | Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2047 | Americas - 15 |
|
$1.2219 | Buy Now |
DISTI #
215322-1021
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR M-M 2CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.0800 | Buy Now |
DISTI #
2153221021
|
Avnet Abacus | Cable Assembly Mini-Fit Male to Male 2 Position 150mm Length Black (Alt: 2153221021) RoHS: Compliant Min Qty: 2100 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804221285
|
Chip1Stop | Other Cable Assembly | 15 |
|
$1.8400 | Buy Now |
DISTI #
C1S549808384245
|
Chip1Stop | Other Cable Assembly | 7 |
|
$2.2100 | Buy Now |
Part Details for 2153221021
2153221021 CAD Models
2153221021 Part Data Attributes
|
2153221021
Molex
Buy Now
Datasheet
|
Compare Parts:
2153221021
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |