-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2153252021
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 2 Position 150mm Length Black (Alt: 2153252021) Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8012 / $2.2911 | Buy Now |
DISTI #
77AH5815
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 2 Position 150mm Length Black - Bulk (Alt: 77AH5815) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2000 Partner Stock |
|
$2.5900 / $2.8900 | Buy Now |
DISTI #
538-215325-2021
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR R-R 2CKT 150MM Au RoHS: Compliant | 939 |
|
$1.8000 / $2.1800 | Buy Now |
DISTI #
MOL215325-2021
|
Heilind Electronics | MINIFIT JR DR R-R 2 CIRCUIT 15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag RoHS: Compliant |
250 Partner Stock |
|
$1.9900 / $2.8100 | Buy Now |
DISTI #
215325-2021
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR R-R 2CKT 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.0600 | Buy Now |
DISTI #
2153252021
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 2 Position 150mm Length Black (Alt: 2153252021) Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8012 / $2.2911 | Buy Now |
DISTI #
77AH5815
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 2 Position 150mm Length Black - Bulk (Alt: 77AH5815) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2000 Partner Stock |
|
$2.5900 / $2.8900 | Buy Now |
DISTI #
2153252021
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 2 Position 150mm Length Black (Alt: 2153252021) Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.8012 / $2.2911 | Buy Now |
DISTI #
77AH5815
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 2 Position 150mm Length Black - Bulk (Alt: 77AH5815) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2000 Partner Stock |
|
$2.5900 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215325-2021
Molex
Buy Now
|
Compare Parts:
215325-2021
Molex
|
Samacsys Manufacturer | Molex |