-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2153252083
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 8 Position 600mm Length Black (Alt: 2153252083) Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.6078 / $12.3799 | Buy Now |
DISTI #
77AH5826
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 8 Position 600mm Length Black - Bulk (Alt: 77AH5826) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$13.2600 / $13.7900 | Buy Now |
DISTI #
538-215325-2083
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR R-R 8CKT 600MM Au RoHS: Compliant | 392 |
|
$9.0000 / $9.1100 | Buy Now |
DISTI #
MOL215325-2083
|
Heilind Electronics | MINIFIT JR DR R-R 8 CIRCUIT 60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$9.1000 / $11.0100 | Buy Now |
DISTI #
215325-2083
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR R-R 8CKT 600MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$10.4000 | Buy Now |
DISTI #
2153252083
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 8 Position 600mm Length Black (Alt: 2153252083) Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.6078 / $12.3799 | Buy Now |
DISTI #
77AH5826
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 8 Position 600mm Length Black - Bulk (Alt: 77AH5826) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$13.2600 / $13.7900 | Buy Now |
DISTI #
2153252083
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 8 Position 600mm Length Black (Alt: 2153252083) Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.6078 / $12.3799 | Buy Now |
DISTI #
77AH5826
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 8 Position 600mm Length Black - Bulk (Alt: 77AH5826) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$13.2600 / $13.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215325-2083
Molex
Buy Now
|
Compare Parts:
215325-2083
Molex
|
Samacsys Manufacturer | Molex |