-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2153252102
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 10 Position 300mm Length Black (Alt: 2153252102) Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.3185 / $11.9093 | Buy Now |
DISTI #
77AH5828
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 10 Position 300mm Length Black - Bulk (Alt: 77AH5828) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 18 Partner Stock |
|
$13.1000 / $14.2100 | Buy Now |
DISTI #
538-215325-2102
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR R-R 10CKT 300MM Au RoHS: Compliant | 154 |
|
$9.1100 / $9.1200 | Buy Now |
DISTI #
MOL215325-2102
|
Heilind Electronics | MINIFIT JR DR R-R 10 CIRCUIT 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$8.7400 / $10.5900 | Buy Now |
DISTI #
215325-2102
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR R-R 10CKT 300MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$9.0800 / $10.0100 | Buy Now |
DISTI #
2153252102
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 10 Position 300mm Length Black (Alt: 2153252102) Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.3185 / $11.9093 | Buy Now |
DISTI #
77AH5828
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 10 Position 300mm Length Black - Bulk (Alt: 77AH5828) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 18 Partner Stock |
|
$13.1000 / $14.2100 | Buy Now |
DISTI #
2153252102
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 10 Position 300mm Length Black (Alt: 2153252102) Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.3185 / $11.9093 | Buy Now |
DISTI #
77AH5828
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female Dual Row 10 Position 300mm Length Black - Bulk (Alt: 77AH5828) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 18 Partner Stock |
|
$13.1000 / $14.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215325-2102
Molex
Buy Now
|
Compare Parts:
215325-2102
Molex
|
Samacsys Manufacturer | Molex |