2153290-2
CommScope Inc
Description: Wire And Cable,

Overview of 2153290-2 by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2153290-2 by CommScope Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 46AJ1103
Newark C6A F/Ftp Solid Pr04 Awg23 Lszh Wht 500M/Commscope Technologies Llc |Commscope 2153290-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.2000
  • 100 $0.9250
  • 250 $0.8370
  • 500 $0.7550
  • 1,000 $0.6960
$0.6960 / $1.2000 Buy Now
Onlinecomponents.com   RoHS: Compliant 4300 Partner Stock
  • 500 $0.7820
  • 1,000 $0.7380
  • 1,500 $0.6530
$0.6530 / $0.7820 Buy Now
DISTI # C1S161700019317
Chip1Stop Unclassified 4300
  • 150 $0.6350
  • 600 $0.6190
  • 2,500 $0.5530
$0.5530 / $0.6350 Buy Now

CAD Models for 2153290-2 by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2153290-2 by CommScope Inc

2153290-2
CommScope Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMMSCOPE INC
Reach Compliance Code
unknown
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
SOLID
Cross Section Area
0.258 mm2
DIN Conformance
NO
Diameter
7 mm
IEC Conformance
NO
Insulator Material
POLYOLEFIN
Length
500 mm
MIL Conformance
NO
Number of Conductors
8
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Rated Voltage
80 V
Shielding
YES
Wire Gauge
23 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 2153290-2
    CommScope Inc
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2153290-2 by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2153290-2 by CommScope Inc

Select Manufacturer
Which Manufacturer of 2153290-2 would you like to use for your alert(s)?
  • Please alert me when 2153290-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2153290-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2153290-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2153290-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2153290-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2153290-2 by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: