Part Details for 215330-0220 by Molex
Overview of 215330-0220 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215330-0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2153300220
|
Avnet Americas | Cable Assembly UL 2464 16AWG 2m 2 Position Power to 2 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2153300220) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8095 / $14.3354 | Buy Now |
DISTI #
538-215330-0220
|
Mouser Electronics | Rectangular Cable Assemblies MFJr-MFJr OTS Cable SR 2m 2 Ckts Blk RoHS: Compliant | 50 |
|
$11.6600 / $17.8800 | Buy Now |
DISTI #
V99:2348_26491777
|
Arrow Electronics | Mini-Fit Jr-to-Mini-Fit Jr Off-the-Shelf Cable Assembly, Single Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 | Americas - 50 |
|
$7.1320 / $12.4878 | Buy Now |
DISTI #
MOL215330-0220
|
Heilind Electronics | 2 CKT OVERMOLDED MINIFIT JR CA | Americas - 0 in Stock |
|
$11.4418 / $12.5860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$10.7400 / $15.1900 | Buy Now |
DISTI #
78817901
|
Verical | Mini-Fit Jr-to-Mini-Fit Jr Off-the-Shelf Cable Assembly, Single Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 50 |
|
$12.4878 | Buy Now |
DISTI #
62180442
|
Verical | Mini-Fit Jr-to-Mini-Fit Jr Off-the-Shelf Cable Assembly, Single Row RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$12.1800 / $13.5500 | Buy Now |
DISTI #
80924332
|
Verical | Mini-Fit Jr-to-Mini-Fit Jr Off-the-Shelf Cable Assembly, Single Row RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$8.5255 / $9.3130 | Buy Now |
DISTI #
215330-0220
|
TTI | Rectangular Cable Assemblies MFJr-MFJr OTS Cable SR 2m 2 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$10.0100 / $12.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$10.7400 / $15.1900 | Buy Now |