Part Details for 2153300505 by Molex
Overview of 2153300505 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2153300505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5533
|
Newark | Cable Assy, 5P Rcpt-Rcpt, 500Mm, Connector To Connector:Mini-Fit Jr. Receptacle To Mini-Fit Jr. Receptacle, No. Of Positions:5Positions, Connector Pitch:4.2Mm, No. Of Rows:1 Row, Cable Length - Metric:500Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 2153300505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$5.3500 | Buy Now |
DISTI #
2153300505
|
Avnet Americas | Cable Assembly UL 2464 16AWG 0.5m 5 Position Power Connector to 5 Position Power Connector Receptacle-Receptacle Bag - Bulk (Alt: 2153300505) Min Qty: 250 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5906 | Buy Now |
DISTI #
215330-0505
|
TTI | Rectangular Cable Assemblies MFJr-MFJr OTS Cable SR 500mm 5 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$8.5600 / $11.1700 | Buy Now |
DISTI #
MX-215330-0505
|
TME | Cable, Mini-Fit Jr, female, PIN: 5, Len: 0.5m, 6A, Insulation: PVC Min Qty: 1 | 0 |
|
$11.5200 / $17.6600 | RFQ |
DISTI #
2153300505
|
Avnet Abacus | Cable Assembly UL 2464 16AWG 0.5m 5 Position Power Connector to 5 Position Power Connector Receptacle-Receptacle Bag (Alt: 2153300505) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805263400
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 50 |
|
$6.8000 | Buy Now |
Part Details for 2153300505
2153300505 CAD Models
2153300505 Part Data Attributes
|
2153300505
Molex
Buy Now
Datasheet
|
Compare Parts:
2153300505
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Rated Current | 6 A | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |