Part Details for 215340-1123 by Molex
Overview of 215340-1123 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 215340-1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3203
|
Newark | Mini-Fit Jr. F-F 225Mm 16 Awg Bk Sn Rohs Compliant: Yes |Molex 215340-1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.8700 | Buy Now |
DISTI #
85AH7288
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 225Mm Rohs Compliant: Yes |Molex 215340-1123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7620 / $1.1700 | Buy Now |
DISTI #
83AH1962
|
Newark | Cable Assy, Crimp Skt-Skt, Blk, 8.9", Connector To Connector:Mini-Fit Jr. Crimp Socket To Mini-Fit Jr. Crimp Socket, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mini-Fit Jr. Ots 215340 Series Rohs Compliant: Yes |Molex 215340-1123 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8560 | Buy Now |
DISTI #
2153401123
|
Avnet Americas | Cable Assembly UL 1015 0.225m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR SKT-SKT Bag - Bulk (Alt: 2153401123) Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5218 | Buy Now |
DISTI #
538-215340-1123
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. F-F 225MM 16 AWG BK Sn RoHS: Compliant | 0 |
|
$0.6300 / $1.1000 | Order Now |
DISTI #
72084340
|
RS | Connector, MINI-FIT JR. F-F 225MM 16 AWG BK Sn | Molex Incorporated 215340-1123 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $0.9500 | RFQ |
DISTI #
MOL215340-1123
|
Heilind Electronics | MINI-FIT JR. F-F 225MM 16 AWG | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant |
40 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
215340-1123
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-F 225MM 16 AWG BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6300 | Buy Now |
|
Master Electronics | Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant |
40 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |