Part Details for 2153402125 by Molex
Overview of 2153402125 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2153402125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153402125-ND
|
DigiKey | MINI-FIT JR. F-F 450MM 16 AWG RD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2004 In Stock |
|
$0.6341 / $1.2700 | Buy Now |
DISTI #
2153402125
|
Avnet Americas | Cable Assembly UL 1015 0.45m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR SKT-SKT Bag - Bulk (Alt: 2153402125) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
65696030
|
Verical | Cable Assembly UL 1015 0.45m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 200 |
|
$0.7700 | Buy Now |
DISTI #
215340-2125
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-F 450MM 16 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6300 / $0.8100 | Buy Now |
DISTI #
2153402125
|
Avnet Abacus | Cable Assembly UL 1015 0.45m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR SKT-SKT Bag (Alt: 2153402125) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2153402125
2153402125 CAD Models
2153402125 Part Data Attributes
|
2153402125
Molex
Buy Now
Datasheet
|
Compare Parts:
2153402125
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR | |
Connector Side2 | MINI-FIT JR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.45 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |