Part Details for 215341-1203 by Molex
Overview of 215341-1203 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215341-1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1997
|
Newark | Cable Assy, Crimp Skt-Free End, 8.9", Connector To Connector:Mini-Fit Jr. Crimp Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mini-Fit Jr. Ots 215341 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 215341-1203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
2153411203
|
Avnet Americas | Cable Assembly UL 1015 0.225m 20AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153411203) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
83AH1997
|
Avnet Americas | Cable Assembly UL 1015 0.225m 20AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 83AH1997) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9900 | Buy Now |
DISTI #
538-215341-1203
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. F-S 225MM 20 AWG BK Au | 65 |
|
$0.6800 / $1.4200 | Buy Now |
DISTI #
72084450
|
RS | Connector, MINI-FIT JR. F-S 225MM 20 AWG BK Au | Molex Incorporated 215341-1203 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL215341-1203
|
Heilind Electronics | MINI-FIT JR. F-S 225MM 20 AWG | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.225m 20AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant |
500 Partner Stock |
|
$0.8670 / $1.2300 | Buy Now |
DISTI #
215341-1203
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-S 225MM 20 AWG BK Au pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6800 / $1.0800 | Buy Now |
|
Master Electronics | Cable Assembly UL 1015 0.225m 20AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant |
500 Partner Stock |
|
$0.8670 / $1.2300 | Buy Now |
DISTI #
10157502
|
TestEquity LLC | Molex 215341-1203 Specialized Cables Mini-Fit Jr. F-S 225mm, 20 AWG Bk Au | 500 |
|
$1.1600 | Buy Now |