Part Details for 215341-2204 by Molex
Overview of 215341-2204 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 215341-2204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2028
|
Newark | Cable Assy, Crimp Skt-Free End, 11.8", Connector To Connector:Mini-Fit Jr. Crimp Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mini-Fit Jr. Ots 215341 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215341-2204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
83AH2028
|
Avnet Americas | Cable Assembly UL 1015 0.3m 20AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 83AH2028) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9950 | Buy Now |
DISTI #
2153412204
|
Avnet Americas | Cable Assembly UL 1015 0.3m 20AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153412204) Min Qty: 2500 Package Multiple: 1250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6138 | Buy Now |
DISTI #
538-215341-2204
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. F-S 300MM 20 AWG RD Au RoHS: Compliant | 92 |
|
$0.6360 / $0.9500 | Buy Now |
DISTI #
72084456
|
RS | Connector, MINI-FIT JR. F-S 300MM 20 AWG RD Au | Molex Incorporated 215341-2204 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL215341-2204
|
Heilind Electronics | MINI-FIT JR. F-S 300MM 20 AWG | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.3m 20AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant |
1100 Partner Stock |
|
$0.6530 / $0.7340 | Buy Now |
DISTI #
215341-2204
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-S 300MM 20 AWG RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6790 | Buy Now |
DISTI #
2153412204-MOL
|
TME | 215341-2204 Min Qty: 40 | 1100 |
|
$0.9186 / $1.0726 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1430 |
|
RFQ |
Part Details for 215341-2204
215341-2204 CAD Models
215341-2204 Part Data Attributes
|
215341-2204
Molex
Buy Now
|
Compare Parts:
215341-2204
Molex
|
Samacsys Manufacturer | Molex |