Part Details for 2153411022 by Molex
Overview of 2153411022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2153411022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153411022-ND
|
DigiKey | SQUBA3.6 R-S 2CKT 300MM SN Min Qty: 1000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7566 | Buy Now |
DISTI #
2153411022
|
Avnet Americas | SQUBA3.6 R-S 2CKT 300MM SN (Alt: 2153411022) Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.6343 / $4.6227 | Buy Now |
DISTI #
MOL215341-1022
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL215341-1022 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2153411022
|
Avnet Americas | SQUBA3.6 R-S 2CKT 300MM SN (Alt: 2153411022) Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.6343 / $4.6227 | Buy Now |